Vishay Precision GroupY14880R20000B9RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 3637 0.2 Ohm 0.1% 2W ±15ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 200m | |
| 0.1% | |
| Yes | |
| 2 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±15 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 3637 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 3637 | |
| 9.14 | |
| 9.4 | |
| 0.64 | |
| 0.29 | |
| Surface Mount |
The Y14880R20000B9R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This product has a resistance value of 200m Ohm. This durable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±15 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 9.14 mm long, 0.64 mm tall and 9.4 mm deep. This device is made with metal strip technology. This part has an operating temperature of -65 to 170 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

