25-50% Rabatt

C&KY201132C203NQSchlüsselschalter

Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

With this tumbler lock Y201132C203NQ Keylock switch from C&K Components, you can easily keep your system safe with just a turn of the key. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a DPDT configuration. The Y201132C203NQ switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.