NKK SwitchesYB-15CKS1Druckknopfschalter
Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Button | |
| ON (ON) | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| Joint of (Housing/Inner Case)/Terminals/Cap | |
| Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
| IP65 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 6.1 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

