10-25% Rabatt
NKK SwitchesYB15WSKW01-5C12-JBDruckknopfschalter
Switch Push Button ON (ON) SPDT Square Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Square Button | |
| ON (ON) | |
| Threaded | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Clear/White | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 7.3 | |
| Red | |
| Panel/Joint of (Housing/Inner Case)/Terminals/Cap | |
| O-Ring/Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
| IP65 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M16P1 | |
| 9.4 | |
| 6.1 | |
| 18 | |
| 18 | |
| 32.6 |
Easily reset the current state or mode using this YB15WSKW01-5C12-JB push button switch manufactured from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The YB15WSKW01-5C12-JB push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 18 mm long, 32.6 mm tall and 18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

