NKK SwitchesYB25WCKW01-5C-JCDruckknopfschalter
Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Button | |
| ON (ON) | |
| Threaded | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Clear/Red | |
| 3 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 6 | |
| 7.3 | |
| Red | |
| Panel/Joint of (Housing/Inner Case)/Terminals/Cap | |
| O-Ring/Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
| IP65 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M16P1 | |
| 9.4 | |
| 6.1 | |
| 18 | |
| 18 | |
| 32.6 |
Ideal for quick switching situations this YB25WCKW01-5C-JC push button switch manufactured from NKK Switches is a must. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a DPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The YB25WCKW01-5C-JC push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 18 mm long, 32.6 mm tall and 18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

