25-50% Rabatt

YageoYC164-FR-071KLWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 1K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R

Use this YC164-FR-071KL resistor array from Yageo to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 1K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. The YC164-FR-071KL part has a convex termination style. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

Auf Lager: 3.666.182 Stück

Regional Inventory: 1.182

    Total0,01 €Price for 1

    1.182 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,10 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1826+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1182
      Country Of origin:
      China
         
      • Price: 0,0139 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1826+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1.182 Stück
      • Price: 0,0139 €
    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2527+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 3.665.000 Stück
      • Price: 0,0112 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.