10-25% Rabatt
YageoYC248-JR-0710RLWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 8 | |
| 10 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 1606 | |
| 0602 | |
| Convex | |
| 16 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1606(8 X 0602) | |
| 4 | |
| 1.6 | |
| 0.45 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Looking to save space and power in your circuit design? The YC248-JR-0710RL resistor array from Yageo gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 10 Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology. This product is 4 mm long, 0.45 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The YC248-JR-0710RL part has a convex termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

