Bel Power SolutionsYNM12S05-GDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 5A 28W 5-Pin T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 9.6 | |
| 12 | |
| 14 | |
| 0.7525 to 5.5 | |
| 5 | |
| 28 | |
| DC/DC | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 6.27 |
| Verpackungsbreite | 11.43 |
| Verpackungslänge | 20.32 |
| Leiterplatte geändert | 5 |
| 5 |
Provide the ability to switch between voltages by using this step down YNM12S05-G DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
