Bel Power SolutionsYS05S10-0GDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 10A 36W 6-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 3 | |
| 5 | |
| 5.5 | |
| 0.7525 to 3.63 | |
| 10 | |
| 36 | |
| DC/DC | |
| No | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 7.98 mm |
| Verpackungsbreite | 13.46 mm |
| Verpackungslänge | 33.02 mm |
| Leiterplatte geändert | 6 |
| Lieferantenverpackung | SMD |
| 6 |
Provide the ability to switch between voltages by using this step down YS05S10-0G DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 3.63 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

