HoneywellYZ-2RW84328-A2Schnappschalter
Switch Snap Action N.O. SPST Lever Screw 16A 480VAC 250VDC 186.42VA Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Lever | |
| SPST | |
| 16@250VAC | |
| 186.42 | |
| Screw Mount | |
| Screw | |
| Straight |
The YZ-2RW84328-A2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPST configuration. This device has a maximum current rating of 16 A @ 250VAC. The YZ-2RW84328-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 36.07 mm tall and 17.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
