STMicroelectronicsZ0103MA 2AL2TRIACs

TRIAC 600V 8.5A 3-Pin TO-92 T/R

By applying a forward-biased voltage to this triac Z0103MA 2AL2 thyristor manufactured from STMicroelectronics the bistable switch will continue to stay on. This device has a surge current rating of 8.5 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.

Import TariffMay apply to this part

Auf Lager: 59.850 Stück

Regional Inventory: 53.850

    Total0,43 €Price for 1

    53.850 auf Lager: morgen versandbereit

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      1850
      Country Of origin:
      China
         
      • Price: 0,4252 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1.850 Stück
      • Price: 0,4252 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 52.000 Stück
      • Price: 0,1761 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2550+
      Manufacturer Lead Time:
      15 Wochen
      • In Stock: 6.000 Stück
      • Price: 0,0622 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.