| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 50(Min) | |
| 20 | |
| 1.3 | |
| 10 | |
| 8.5 | |
| 10 | |
| 600 | |
| 1.6@1.4A | |
| 600 | |
| 0.005 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Bag | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.95(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
Use this triac Z0109MA 1AA2 thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 8.5 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

