| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 50(Min) | |
| 20 | |
| 1.3 | |
| 10 | |
| 8.5 | |
| 10 | |
| 600 | |
| 1.6@1.4A | |
| 600 | |
| 0.005 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 3.94(Max) mm |
| Verpackungslänge | 4.95(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
This triac Z0109MA 5AL2 thyristor manufactured from STMicroelectronics acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 8.5 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

