KOA CorporationZ25YCT52RWiderstand, fest, Einzeldurchsteckloch
Res 0 Ohm Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 0 | |
| -55 | |
| 155 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.2 | |
| 5.8 | |
| 0.6 | |
| 20 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the Z25YCT52R fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 0 Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The Z25YCT52R part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 7.1 mm long.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
