SamtecZF1-16-02-T-WTSteckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1.9/Contact | |
| -55 | |
| 105 | |
| Tube | |
| 23 | |
| 6.8 | |
| 3 | |
| Surface Mount |
The ffc/fpc connector ZF1-16-02-T-WT flexible flat cable from Samtec can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. This is a 1-row connector. Its pitch is 1 mm. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin-lead over nickel. It has a right angle body orientation. This device has a maximum current rating of 1.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. ZF1-16-02-T-WT is housed in natural liquid crystal polymer. This product is 23 mm long, 3 mm tall and 6.8 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

