SamtecZF5S-30-02-T-WTSteckverbinder, FFC-FPC
Conn FFC Connector SKT 30 POS 0.5mm Solder RA SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 1.8/Contact | |
| 195VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| Zero | |
| 30 | |
| Tube | |
| 20.65 | |
| 5.67 | |
| 2.1 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc connector ZF5S-30-02-T-WT flexible printed circuit from Samtec. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 0.5 mm. It has a right angle body orientation. This device has a maximum current rating of 1.4 A/contact. This flexible flat cable has an operating temperature of -55 to 105 °C. ZF5S-30-02-T-WT is housed in black liquid crystal polymer. It uses the solder termination method. This product is 20.65 mm long, 2.1 mm tall and 5.66 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

