JST ManufacturingZHR-2Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 2 POS 1.5mm Crimp ST Cable Mount White Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 0.7 | |
| 50VDC|50VAC | |
| 500 | |
| -25 | |
| 85 | |
| Box | |
| 4.5 | |
| 3.4 | |
| 4.8 | |
| Yes | |
| Cable Mount |
Thanks to JST Corporation's ZHR-2 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 2 RCP contacts. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. Its pitch is 1.5 mm. This device has a maximum current rating of 0.7 A. ZHR-2 is housed in polyamide 6/6. Its wire is 28 AWG. This rectangle connector has an operating temperature of -25 to 85 °C. This product is 4.5 mm long, 3.4 mm tall and 4.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

