JST ManufacturingZHR-9Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 9 POS 1.5mm Crimp ST Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 1 | |
| 50VDC|50VAC | |
| 500 | |
| -25 | |
| 85 | |
| Bag | |
| 15 | |
| 4.8 | |
| 3.4 | |
| No | |
| Cable Mount |
Whether your needs are small or large, this ZHR-9 discrete wire housing from JST Corporation can help you in making a secure linkage between a board and socket. This RCP connector has 9 RCP contacts. Its pitch is 1.5 mm. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.7 A. This product is 15 mm long, 3.4 mm tall and 4.8 mm deep. Its wire is 28-30 AWG. This rectangle connector has an operating temperature of -25 to 85 °C. ZHR-9 is housed in nylon 6/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

