Diodes IncorporatedZHT431F01TASpannungsreferenzen
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 67ppm/°C | |
| 2.5 to 20 | |
| 20 | |
| 100 | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 3.04(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ZHT431F01TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 67ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

