Diodes IncorporatedZLDO1117G18TALinear Regulators
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 1 | |
| 2.7 | |
| 18 | |
| 1.35@1A | |
| 0.1% | |
| 4mV | |
| 10 | |
| 15000 | |
| 107°C/W | |
| 16°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Keep the energy stable for every system by using this LDO ZLDO1117G18TA linear regulator by Diodes Zetex. This device has a maximum power dissipation of 15000 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 2.7 V and a max of 18 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Its maximum power dissipation is 15000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 1.35@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

