SamtecZLTMM-110-05-S-D-332Steckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Shrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 22.39 | |
| 6.51 | |
| 8.43 | |
| Through Hole |
Reduce safety concerns with this elevated shrouded ZLTMM-110-05-S-D-332 header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. ZLTMM-110-05-S-D-332 is housed in black nylon. This product is 22.39 mm long, 8.43 mm tall and 6.51 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

