SamtecZLTMM-115-75-F-D-250Steckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Shrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 32.39 | |
| 6.51 | |
| 6.35 | |
| Through Hole |
Use this elevated shrouded ZLTMM-115-75-F-D-250 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. ZLTMM-115-75-F-D-250 is housed in nylon. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.39 mm long, 6.35 mm tall and 6.51 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

