| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 1000 | |
| 45 | |
| 10 | |
| 162 | |
| 5 | |
| 1000 | |
| -65 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 0.135 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MELF |
| 2 |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator ZM4734A-GS18 zener diode from Vishay. This device has a maximum regulator current of 162 mA. Its maximum power dissipation is 1000 mW. Its test current is 45 mA. Its maximum leakage current is 10 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

