| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 1000 | |
| 10.5 | |
| 5 | |
| 38 | |
| 25 | |
| 1000 | |
| -65 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 0.135 | |
| Durchmesser | 2.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MELF |
| 2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator ZM4749A-GS08 zener diode from Vishay. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 38 mA. Its test current is 10.5 mA. Its maximum power dissipation is 1000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

