HoneywellZM50E70F01Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 30VDC 0.34N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 5@250VAC 30VDC@(cUL/UL) | |
| 10000@(CQC/cUL/UL) | |
| 5000000 | |
| 0.8 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 125 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.34 |
If you're looking for rapid switching to close your circuit use this ZM50E70F01 snap-action switch from Honeywell. This device has a maximum current rating of 5 A @ 250VAC 30VDC@(cUL/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 125 °C. The ZM50E70F01 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(cUL/UL) VDC. This product is 6.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

