Bel Power SolutionsZM7116G-00135-R1PMIC-Lösungen
Digital Intermediate Bus Architectures 3V to 3.6V 25-Pin SMT Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Digital Intermediate Bus Architectures | |
| 0 to 14 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 10 | |
| -40 | |
| 85 | |
| Tray | |
| 100 | |
| -40 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 5.75 mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 32 mm |
| Leiterplatte geändert | 25 |
| Standard-Verpackungsname | SMT |
| Lieferantenverpackung | SMT |
| 25 |
Easy power control is made possible with this false pin count ZM7116G-00135-R1 power management IC by Bel Power Solutions. This power management IC has an input voltage of 0 to 14 V. This component will be shipped in tray format. This power management IC has an operating temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

