C&KZMA00A080L04PCSchnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.29N Thru-Hole PC Pins Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Straight Lever | |
| SPDT | |
| 0.1@125VAC 60VDC@(cUL/UL) | |
| 300000 | |
| 1000000 | |
| 0.8 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 12.8 | |
| 5.8 | |
| 6.6 | |
| 0.29 |
The ZMA00A080L04PC snap-action switch from C&K Components is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 60VDC@(cUL/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The ZMA00A080L04PC snap action switch has a PC pin termination style. This product is 13.55 mm long, 10.9 mm tall and 5.8 mm deep. The maximum AC voltage rating is 125(cUL/ENEC14/UL) VAC and the maximum DC voltage rating is 60@(cUL/UL) VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

