TDK-Lambda AmericasZMS10024AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 3.4A 81.6W Medical
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.4 | |
| 81.6 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 2(Typ) | |
| 47 to 63 | |
| 89 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 2%(Max) | |
| Yes | |
| -20 | |
| 70 | |
| 155 | |
| Befestigung | Screw |
| Verpackungshöhe | 31.8 mm |
| Verpackungsbreite | 50.8 mm |
| Verpackungslänge | 101.6 mm |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this ZMS10024 AC to DC power supply from TDK-Lambda. It has a voltage of 24 V and maximum output power of 81.6 W. This part's single output can handle a current up to 3.4 A. This part has a temperature range of -20 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

