| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 1000 | |
| 50 | |
| 0.5 | |
| 60 | |
| 7 | |
| 1000 | |
| -55 | |
| 175 | |
| 0.075%/°C | |
| 12.7 | |
| 11.4 | |
| Tape and Reel | |
| Durchmesser | 2.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MELF |
| 2 |
Use a voltage regulator ZMY12-GS08 zener diode from Vishay that will work for backward currents. Its test current is 50 mA. This device has a maximum regulator current of 60 mA. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

