| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 6% | |
| 1000 | |
| 25 | |
| 0.5 | |
| 40 | |
| 11 | |
| 1000 | |
| -55 | |
| 175 | |
| 19.1 | |
| 0.09%/°C | |
| 16.8 | |
| Tape and Reel | |
| Durchmesser | 2.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MELF |
| 2 |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator ZMY18-GS08 zener diode from Vishay. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 40 mA. Its test current is 25 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

