10-25% Rabatt

VishayZMY36-GS18Zener

Diode Zener Single 36V 6% 1000mW 2-Pin DO-213AB T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator ZMY36-GS18 zener diode from Vishay. Its test current is 10 mA. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 20 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

10 Stück: morgen versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,13 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1849+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      China
         
      • Price: 0,1067 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1849+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 10 Stück
      • Price: 0,1067 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.