| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 6% | |
| 1000 | |
| 100 | |
| 0.5 | |
| 165 | |
| 7 | |
| 1000 | |
| -55 | |
| 175 | |
| Automotive | |
| -0.015%/°C | |
| Tape and Reel | |
| Durchmesser | 2.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MELF Glass |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator ZMY4V7-GS18 zener diode from Vishay. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 165 mA. Its test current is 100 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

