| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 7% | |
| 1000 | |
| 100 | |
| 0.5 | |
| 135 | |
| 2 | |
| 1000 | |
| -55 | |
| 175 | |
| 0.01%/°C | |
| Tape and Reel | |
| Durchmesser | 2.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MELF Glass |
| 2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator ZMY5V6-GS18 zener diode from Vishay. Its maximum power dissipation is 1000 mW. Its test current is 100 mA. This device has a maximum regulator current of 135 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

