TDK-Lambda AmericasZPS6024AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.6 | |
| 47 to 440 | |
| ±1 | |
| 86 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 170 | |
| Befestigung | Screw |
| Verpackungshöhe | 30.48 mm |
| Verpackungsbreite | 50.8 mm |
| Verpackungslänge | 101.6 mm |
| Leiterplatte geändert | 4 |
| 4 |
Ensure optimal performance of your electronic device with the use of this ZPS6024 AC to DC power supply from TDK-Lambda. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

