TDK-Lambda AmericasZPSA20-24AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 0.9A 20W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.9 | |
| 20 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.4 | |
| 47 to 440 | |
| ±1 | |
| 82(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| Befestigung | Screw |
| Verpackungshöhe | 17.6(Max) mm |
| Verpackungsbreite | 50.8 mm |
| Verpackungslänge | 88.92 mm |
| Leiterplatte geändert | 8 |
| 8 |
This ZPSA20-24 AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 20 W. This part's single output can handle a current up to 0.9 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

