TDK-Lambda AmericasZPSA60-30AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 30V 2A 60W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 30 | |
| 2 | |
| 60 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.4 | |
| 47 to 63 | |
| ±1 | |
| 86 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 130 | |
| Befestigung | Screw |
| Verpackungshöhe | 27.1(Max) mm |
| Verpackungsbreite | 50.8 mm |
| Verpackungslänge | 101.6 mm |
| Leiterplatte geändert | 7 |
| 7 |
Power your device with direct current by using this ZPSA60-30 AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 30 V and maximum output power of 60 W. This part's single output can handle a current up to 2 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
