TDK-Lambda AmericasZPSA60-5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 8A 40W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 8 | |
| 40 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.4 | |
| 47 to 63 | |
| ±1 | |
| 79 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 130 | |
| Befestigung | Screw |
| Verpackungshöhe | 27.1(Max) mm |
| Verpackungsbreite | 50.8 mm |
| Verpackungslänge | 101.6 mm |
| Leiterplatte geändert | 7 |
| 7 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this ZPSA60-5 AC to DC power supply from TDK-Lambda. It has a voltage of 5 V and maximum output power of 40 W. This part's single output can handle a current up to 8 A. This part has a temperature range of 0 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
