| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 7% | |
| 1300 | |
| 50 | |
| 0.5 | |
| 70 | |
| 9 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.075%/°C | |
| Tape and Reel | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Access the reverse breakdown region using a voltage regulator ZPY15-TR zener diode from Vishay. This device has a maximum regulator current of 70 mA. Its maximum power dissipation is 1300 mW. Its test current is 50 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 7%. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

