| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 6% | |
| 1300 | |
| 25 | |
| 0.5 | |
| 48 | |
| 13 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.09%/°C | |
| Tape and Reel | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Access the reverse breakdown region using a voltage regulator ZPY22-TR zener diode from Vishay. Its test current is 25 mA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 48 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 22 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

