Diodes IncorporatedZR431GTASpannungsreferenzen
V-Ref Adjustable 2.5V to 20V 100mA 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| ZR431GTA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 2% | |
| 55ppm/°C | |
| 2.5 to 20 | |
| 20 | |
| 100 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ZR431GTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 55ppm/°C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

