Diodes IncorporatedZSR1000GTALinear Regulators
Standard Regulator Pos 10V 0.2A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 10 | |
| 0.2 | |
| 12 | |
| 20 | |
| 40mV | |
| 30mV | |
| 0.6 | |
| 2000 | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Use the standard ZSR1000GTA linear regulator from Diodes Zetex to maintain a constant output voltage. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 2000 mW. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 12 V and not exceeding a voltage of 20 V. With a fixed output that has a voltage of 10 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 30mV and line regulation of 40mV. Its maximum power dissipation is 2000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

