SamtecZSS-107-02-S-D-555Steckverbinderleisten und Leiterplattenbuchsen

Conn Elevated Shrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Layer

Thanks to Samtec's elevated shrouded ZSS-107-02-S-D-555 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. ZSS-107-02-S-D-555 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 21.59 mm long, 14.09 mm tall and 9.27 mm deep.

Auf Lager: 139 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.