SamtecZSS-130-02-S-D-640Steckverbinderleisten und Leiterplattenbuchsen

Conn Elevated Shrouded Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Layer

Samtec brings you their elevated shrouded ZSS-130-02-S-D-640 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 80.01 mm long, 16.25 mm tall and 9.27 mm deep. ZSS-130-02-S-D-640 is housed in black polyester. It uses the solder termination method.

Auf Lager: 67 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.