SamtecZST-112-02-L-D-615Steckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Shrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 125 | |
| Bulk | |
| 38.1 | |
| 9.27 | |
| 15.62 | |
| Through Hole |
Easily mount this elevated shrouded ZST-112-02-L-D-615 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.4 A/contact. It uses the solder termination method. ZST-112-02-L-D-615 is housed in black polyester. This product is 38.1 mm long, 15.62 mm tall and 9.27 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

