Diodes IncorporatedZTL431BE5TASpannungsreferenzen

V-Ref Adjustable 2.5V to 20V 100mA 5-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZTL431BE5TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.