Diodes IncorporatedZTL432BFTASpannungsreferenzen
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.5% | |
| 2.5 to 20 | |
| 20 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 3.04(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this ZTL432BFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

