| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 20 | |
| 20 | |
| 5 | |
| 0.9@10mA@1A | |
| 0.1@0.5mA@0.1A|0.5@10mA@2A | |
| 3 | |
| 150@6A@2V|500@100mA@2V|400@2A@2V | |
| 1000 | |
| -55 | |
| 200 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.9 mm |
| Verpackungsbreite | 2.28 mm |
| Verpackungslänge | 4.57 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | E-Line |
| 3 | |
| Leitungsform | Through Hole |
Jump-start your electronic circuit design with this versatile NPN ZTX689B GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

