| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 300 | |
| 300 | |
| 5 | |
| 1@10mA@100mA | |
| 0.5@10mA@100mA | |
| 0.5 | |
| 100 | |
| 40@10mA@5V|50@100mA@5V | |
| 1000 | |
| -55 | |
| 200 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.9 mm |
| Verpackungsbreite | 2.28 mm |
| Verpackungslänge | 4.57 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | E-Line |
| 3 | |
| Leitungsform | Through Hole |
The PNP ZTX757 general purpose bipolar junction transistor, developed by Diodes Zetex, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

