| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 60 | |
| 6 | |
| 1.1@400mA@4A | |
| 0.3@400mA@4A|0.05@10mA@100mA|0.1@100mA@1A|0.16@200mA@2A | |
| 4 | |
| 50 | |
| 100@10mA@1V|100@1A@1V|75@4A@1V|10@10A@1V | |
| 1200 | |
| -55 | |
| 200 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.9 |
| Verpackungsbreite | 2.28 |
| Verpackungslänge | 4.57 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | E-Line |
| 3 | |
| Leitungsform | Through Hole |
Compared to other transistors, the PNP ZTX951 general purpose bipolar junction transistor, developed by Diodes Zetex, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1200 mW. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

