Diodes IncorporatedZVN2106GTAMOSFETs
Trans MOSFET N-CH 60V 0.71A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.4 | |
| -55 to 150 | |
| 0.71 | |
| 20 | |
| 0.5 | |
| 2000@10V | |
| 75(Max)@18V | |
| 20(Max)@18V | |
| 0.8 | |
| 45(Max) | |
| 2000 | |
| 15(Max) | |
| 8(Max) | |
| 12(Max) | |
| 7(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 2 | |
| 8 | |
| 7.3 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
This ZVN2106GTA power MOSFET from Diodes Zetex can be used for amplification in your circuit. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with dmos technology. This N channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

